56517 | Schneider Electric
Residual current protective relay, 8 A, 300 mA, type A, 240 V, 56517
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
776.4869 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 8 A | |
| Rated residual current | 300 mA | |
| Fault current type | A | |
| Rated Voltage | 240 V | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |