56145 | Schneider Electric
Earth-leakage relay, 8 A, 300 mA, type A, 415 V, 56145
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
501.2994 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 8 A | |
| Rated residual current | 300 mA | |
| Fault current type | A | |
| Rated Voltage | 415 V | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Orange lead (lead tetroxide) | Lead |
| SVHC free | No |