19017 | Schneider Electric
RCD block, 4 pole, 63 A, 30 mA, type A, 415 V, 19017
NCNR (non cancelable / non returnable)
FI-Block Vigi NG125, 19017, Schneider Electric
This Vigi NG125 is a modular add-on residual current devices. It is a 4P and rated current is 63A. The earth leakage protection class is A type with a sensitivity of 30mA and a voltage independent technology. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. This product is compliant with IEC 60947-2 standard. The Ue rated operational voltage is from 230VAC to 415VAC. The Ui rated insulation voltage is 690VAC. The Uimp rated impulse withstand voltage is 8kV. The pollution degree is 3. It can be mounted on 35 mm symmetrical DIN rail. The width in 9mm pitches is 9. The dimensions are (W) 189mm x (H) 118mm x (D) 81mm. The weight is 0.45kg. The degree of protection is IP20 and IP40 in an enclosure.
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Rated current | 63 A | |
| Rated residual current | 30 mA | |
| Fault current type | A | |
| Rated Voltage | 415 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20/IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |