19015 | Schneider Electric

RCD block, 4 pole, 63 A, 30 mA, type A, 415 V, 19015

Order No.: 01P2724
EAN: 3303430190158
MPN:
19015
Series: NG125
19015 Schneider Electric FI Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
448.0826 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
448.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
448.0826 €

FI-Block Vigi NG125, 19015, Schneider Electric

This Vigi NG125 is a modular add-on residual current devices. It has 4P and rated current is 63A. The earth leakage protection class is A type with a sensitivity of 30mA and a voltage independent technology. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. This device is combined with a NG125 circuit breaker to provide the earth leakage protection and circuit protection. This product is compliant with IEC 60947-2 standard. The Ue rated operational voltage is from 230VAC to 415VAC. The Ui rated insulation voltage is 690VAC. The Uimp rated impulse withstand voltage is 8kV. The pollution degree is 3. It can be mounted on 35 mm symmetrical DIN rail. The width in 9mm pitches is 9. The dimensions are (W) 189mm x (H) 118mm x (D) 81mm. The weight is 0.45kg. The degree of protection is IP20 and IP40 in an enclosure.

Technical specifications
Filter Property Value
Pin number 4 pole
Rated current 63 A
Rated residual current 30 mA
Fault current type A
Rated Voltage 415 V
Assembly DIN rail
Degree of protection (IP) IP20/IP40
Logistics
Property Value
Customs tariff number 85363030
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No