NSYCVAC100 | Schneider Electric
Connection cable, 120 x 100 mm for filter fan, NSYCVAC100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 1 Week
Connecting cable, NSYCVAC100, Schneider Electric
CimaSys connection cable for filterfan. Cable length is 1000 mm. Fan connection cable, fan motor destination.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | 120 x 100 mm | |
| Suitable for | filter fan |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |