NSYCUSP0119 | Schneider Electric
Mounting kit for side mounting of refrigerators 800 to 1000 W, NSYCUSP0119
No longer available from manufacturer
Unit Price (€ / pc.)
118.5835 € *
Standard delivery time from the manufacturer is: 4 Weeks
Mounting kit, NSYCUSP0119, Schneider Electric
Mounting kit designed for the installation of side-mounted cooling units ranging from 800 to 1000 watts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Suitable for | side mounting of refrigerators 800 to 1000 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |