NSYCUFX400R | Schneider Electric
Metal filter for Roof cooling unit 400 W, NSYCUFX400R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.7416 € *
Standard delivery time from the manufacturer is: 3 Weeks
Filter, NSYCUFX400R, Schneider Electric
ClimaSys metal filter designed for the 400W roof cooling unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal filter | |
| Suitable for | Roof cooling unit 400 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |