NSYCUFX3KT4K | Schneider Electric
Metal filter for cooling unit 3k to 4 kW, NSYCUFX3KT4K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.7946 € *
Standard delivery time from the manufacturer is: 3 Weeks
Filter, NSYCUFX3KT4K, Schneider Electric
ClimaSys metal filter designed for cooling units ranging from 3 kW to 4 kW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal filter | |
| Suitable for | cooling unit 3k to 4 kW |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |