NSYCUFX1K2T2KR | Schneider Electric
Metal filter for roof cooling unit 1k2 to 2 kW, NSYCUFX1K2T2KR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.7534 € *
Standard delivery time from the manufacturer is: 3 Weeks
Filter, NSYCUFX1K2T2KR, Schneider Electric
ClimaSys metal filter designed for roof cooling units ranging from 1 kW to 2 kW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal filter | |
| Suitable for | roof cooling unit 1k2 to 2 kW |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |