NSYCUFX1K1T2KS | Schneider Electric
Metal filter for slim cooling unit 1k1 to 2 kW, NSYCUFX1K1T2KS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0884 € *
Standard delivery time from the manufacturer is: 3 Weeks
Filter, NSYCUFX1K1T2KS, Schneider Electric
ClimaSys metal filter designed for slim cooling units ranging from 1 kW to 2 kW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal filter | |
| Suitable for | slim cooling unit 1k1 to 2 kW |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |