NSYCUF400 | Schneider Electric
Replacement filter for standard cooling unit 400 W, NSYCUF400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6041 € *
Standard delivery time from the manufacturer is: 1 Week
Filter, NSYCUF400, Schneider Electric
ClimaSys filter designed for a standard 400W cooling unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement filter | |
| Suitable for | standard cooling unit 400 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |