NSYCAP291LZF | Schneider Electric
Painted steel cover cut-out 291x291mm with filter IP55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
317.0041 € *
Standard delivery time from the manufacturer is: 1 Week
Sealing cover, NSYCAP291LZF, Schneider Electric
Sealing cover for ClimaSys CV EMC fan. The product is made from grey painted steel (RAL 7035). The external width is 373 mm, the external height is 430 mm, the external depth is 105 mm. Cut-out dimensions is 291 x 291 mm. Fixed by screws on enclosure the kit is made up of 1 cover and 1 filter. Ingress protection rating is IP55. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | 291 x 291 mm | |
| Suitable for | ClimaSys CV EMC fan |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |