NSYCAP125LXF | Schneider Electric
Cover, 125 x 125 mm for ClimaSys CV EMC fan, NSYCAP125LXF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
266.1197 € *
Standard delivery time from the manufacturer is: 1 Week
Sealing cover, NSYCAP125LXF, Schneider Electric
Sealing cover for ClimaSys CV EMC fan. The product is made from stainless steel 304. The external width is 180 mm, the external height is 240 mm, the external depth is 60 mm. Cut-out dimensions is 125 x 125 mm. Fixed by screws on enclosure. The kit is made up of 1 cover and 1 filter. Ingress protection rating is IP55. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | 125 x 125 mm | |
| Suitable for | ClimaSys CV EMC fan |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |