NSYCAP125LE | Schneider Electric
EMC cover cut-out 125x125 with filter IP55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
534.8574 € *
Standard delivery time from the manufacturer is: 2 Weeks
EMC sealing cover, NSYCAP125LE, Schneider Electric
The EMC cover features a cut-out dimension of 125 x 125 mm and is equipped with an IP55 filter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | 125 x 125 mm | |
| Suitable for | ClimaSys CV EMC fan |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |