NSYCAG114LPF | Schneider Electric
Outlet filter, 120 x 120 x 38 mm for NSYCVF156M230, NSYCAG114LPF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
5 pcs.
4.3316 €
10 pcs.
4.1412 €
20 pcs.
3.9151 €
30 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement filter, NSYCAG114LPF, Schneider Electric
Outlet filter kit from polyurethane foam for ClimaSys CV enclosures. The product is to be mounted on fan motor, the external width is 120 mm, the external height is 120 mm. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | outlet filter | |
| Version | 120 x 120 x 38 mm | |
| Suitable for | NSYCVF156M230 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |