NSYCAF92M | Schneider Electric
Insect protection filter, 92 x 92 mm for output grille, NSYCAF92M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 1 Week
Filter, NSYCAF92M, Schneider Electric
Filter from stainless steel for ClimaSys CV enclosures. The product is to be mounted between enclosure and outlet grille. The cut width is 83 mm, the cut height is 83 mm, the filter is 6 mm thick. Cut-out dimensions is 92 x 92 mm. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insect protection filter | |
| Version | 92 x 92 mm | |
| Suitable for | output grille |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |