NSYCAF92 | Schneider Electric
Replacement filter, 92 x 92 mm, G2 for output grille, NSYCAF92
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4272 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
5 pcs.
3.2725 €
10 pcs.
3.1297 €
20 pcs.
2.9393 €
25 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard filter, NSYCAF92, Schneider Electric
Prisma P standard filter G2 for outlet grille or fan cut-out. 91 x 92 mm cut-out. External is 137 x 117 mm. Thermal management accessory. Between enclosure and outlet grille mounting. Set of 5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement filter | |
| Version | 92 x 92 mm, G2 | |
| Suitable for | output grille |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |