NSYCAF291T | Schneider Electric
Filters, 291 x 291 mm, G3 for output grille, NSYCAF291T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7818 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
5 pcs.
9.3177 €
10 pcs.
8.9131 €
15 pcs.
8.4133 €
20 pcs.
7.9611 €
*incl. VAT plus shipping costs
Subject to prior sale
Filter, NSYCAF291T, Schneider Electric
The G3 fine filter is designed for an outlet grille or fan cut-out measuring 291 x 29 mm, with external dimensions of 336 x 316 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filters | |
| Version | 291 x 291 mm, G3 | |
| Suitable for | output grille |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |