NSYCAF223O | Schneider Electric
Replacement filter, 223 x 223 mm, G2 for output grille, NSYCAF223O
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0436 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
5 pcs.
9.5795 €
10 pcs.
9.1868 €
15 pcs.
8.6870 €
*incl. VAT plus shipping costs
Subject to prior sale
Filter, NSYCAF223O, Schneider Electric
Set of 5 filters for ClimaSys CV enclosures. The product is to be mounted between enclosure and outlet grille. The cut width is 212 mm, the cut height is 212 mm, the filter is 8 mm thick. Cut-out dimensions is 223 x 223 mm. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement filter | |
| Version | 223 x 223 mm, G2 | |
| Suitable for | output grille |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |