NSYCAF223M | Schneider Electric
Insect protection filter, 223 x 223 mm for output grille, NSYCAF223M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8290 € *
Standard delivery time from the manufacturer is: 1 Week
Filter, NSYCAF223M, Schneider Electric
Filter from stainless steel for ClimaSys CV enclosures. The product is to be mounted between enclosure and outlet grille. The cut width is 212 mm, the cut height is 212 mm, the filter is 8mm and 5 mm thick. Cut-out dimensions is 223 x 223mm. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insect protection filter | |
| Version | 223 x 223 mm | |
| Suitable for | output grille |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |