NSYCAF223DG | Schneider Electric
Filter mat, 223 x 223 mm, G2 for NSYCCASFSDUST/NSYCVF..M..DE/NSYCAG..DG, NSYCAF223DG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9650 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.97 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9650 €
3 pcs.
26.7512 €
5 pcs.
25.2756 €
10 pcs.
23.9666 €
*incl. VAT plus shipping costs
Subject to prior sale
Filter pad, NSYCAF223DG, Schneider Electric
Set of 5 G2 filters for ClimaSys ventilation. The product is to be mounted between enclosure and outlet grille or fan. The width is 212 mm, height 212 mm. Compatible with dust sensor NSYCCASFSDUST, NSYCVF, M, DG and NSYCAG,DG. The filter is 8 mm thick Cut-out dimensions is 223 x 223 mm. Filter class: G2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filter mat | |
| Version | 223 x 223 mm, G2 | |
| Suitable for | NSYCCASFSDUST/NSYCVF..M..DE/NSYCAG..DG |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |