NSYCAF130X110X | Schneider Electric
Filter insert, 133 x 158 mm for ClimaSys CA fan, NSYCAF130X110X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1277 € *
Standard delivery time from the manufacturer is: 1 Week
Filter, NSYCAF130X110X, Schneider Electric
Stainless steel anti-insect filter designed for reference NSYCAG130x110LM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insect protection | |
| Version | 133 x 158 mm | |
| Suitable for | ClimaSys CA fan |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |