NSYCAF125T | Schneider Electric
Filters, 125 x 125 mm, G3 for output grille, NSYCAF125T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1158 € *
Available: 10 pcs.
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
5 pcs.
7.7469 €
10 pcs.
7.4018 €
15 pcs.
6.9972 €
20 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
Fine filter, NSYCAF125T, Schneider Electric
Set of 5 G3 filters from synthetic material for ClimaSys CV and Prisma P enclosures. The product is to be mounted between enclosure and outlet grille. The cut width is 114 mm, the cut height is 114 mm, the filter is 8 mm thick. Cut-out dimensions is 125 x 125 mm. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filters | |
| Version | 125 x 125 mm, G3 | |
| Suitable for | output grille |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |