NSYCAF125DG | Schneider Electric
Filter mat, 125 x 125 mm, G2 for NSYCCASFSDUST/NSYCVF..M..DE/NSYCAG..DG, NSYCAF125DG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9797 € *
Standard delivery time from the manufacturer is: 1 Week
Filter pad, NSYCAF125DG, Schneider Electric
Set of 5 G2 filters for ClimaSys ventilation. The product is to be mounted between enclosure and outlet grille or fan. The width is 114 mm, height 114 mm. Compatible with dust sensor NSYCCASFSDUST, NSYCVF, M, DG and NSYCAG, DG. The filter is 8 mm thick Cut-out dimensions is 125 x 125 mm. Filter class: G2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filter mat | |
| Version | 125 x 125 mm, G2 | |
| Suitable for | NSYCCASFSDUST/NSYCVF..M..DE/NSYCAG..DG |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |