NSYCAF104X95X | Schneider Electric
Filter insert, 98 x 115 mm for ClimaSys CV fan, NSYCAF104X95X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6878 € *
Standard delivery time from the manufacturer is: 1 Week
Filter, NSYCAF104X95X, Schneider Electric
Anti-mosquito filter from stainless steel 304 for ClimaSys CV enclosures. The product is to be mounted between enclosure and metal louvre. The external width is 98 mm, the external height is 115 mm, the filter is 0,6 mm thick. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insect protection | |
| Version | 98 x 115 mm | |
| Suitable for | ClimaSys CV fan |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |