VW3A3203 | Schneider Electric
Altivar Prozess ATV600 extension module, 24 VDC, 100 mA, VW3A3203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
314.3028 € *
Standard delivery time from the manufacturer is: 1 Week
Additional I/O module, VW3A3203, Schneider Electric
This I/O expansion module enables your drive to meet the needs of application that manage additional or specific sensors. It is simple to install and remove from Altivar drives thanks to its modular withdrawable design. It is compatible with Altivar Process ATV600, Altivar Process ATV900 and Altivar Machine ATV340. It is also compatible with Altivar Easy 610. It has one removable spring terminal block 1.5 mm² / AWG 16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension module | |
| Control Voltage | 24 VDC | |
| switching current | 100 mA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |