LTMR27PFM | Schneider Electric
Controller motor management for Profibus DP, LTMR27PFM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,215.7159 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | controller motor management | |
| Rated voltage | 240 V | |
| Rated current | 27 A | |
| Protocol | profibus DP | |
| Assembly | DIN rail | |
| Width | 91 mm | |
| Height | 61 mm | |
| Depth | 122.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |