LTMR27PBD | Schneider Electric

Controller motor management for Profibus DP, LTMR27PBD

Order No.: 03P4436
EAN: 3389119404822
MPN:
LTMR27PBD
Series: TeSys T
LTMR27PBD Schneider Electric Engine management controller
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,384.3746 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,384.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,384.3746 €
Technical specifications
Filter Property Value
Version controller motor management
Rated voltage 24 V
Rated current 27 A
Protocol profibus DP
Assembly DIN rail
Width 91 mm
Height 61 mm
Depth 122.5 mm
Logistics
Property Value
Customs tariff number 85371091
Country of origin CN
Compliance
Property Value
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes