R9M41 | Schneider Electric
Energy sensor, M63, 3P+N, top installation, connection with the Wiser Hub, (L x W x H) 43 x 72 x 16.5 mm, R9M41
NCNR (non cancelable / non returnable)
Energy sensor, R9M41, Schneider Electric
This PowerTag Energy Resi9 M63 3P+N Top is a wireless communication energy sensor. It is dedicated to Resi9 3P+N Monoconnect devices with 18mm pitch between phase and neutral, rating less than or equal 63A. It has to be associated with Wiser gateway to provide circuit monitoring and diagnosis down to load level. It is designed specifically for Energy Management, Load Monitoring and Power Availability applications. It incorporates accurate real-time measurements of active energy produced and consumed. In case of power outage, it sends a voltage loss alarm and the current-per-phase value before being de-energized.
| Filter | Property | Value |
|---|---|---|
| Product type | energy sensor | |
| Version | M63, 3P+N, top installation, connection with the Wiser Hub | |
| Length | 43 mm | |
| Width | 72 mm | |
| Height | 16.5 mm | |
| Weight | 35 g |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | LV |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |