A9MEM3300 | Schneider Electric
Electric meter, 3 phase, 125A, (L x W x H) 126 x 69.3 x 103.2 mm, A9MEM3300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
253.1963 € *
Standard delivery time from the manufacturer is: 1 Week
Energy meter, A9MEM3300, Schneider Electric
The A9MEM3300 offers an attractive range of three-phase DIN rail-mounted energy meters with an LCD display. This meter can be used in sub-billing and partial metering applications. The meter will measure Active and Reactive Power, Active and Reactive Energy.
Features
- Compact size of 18mm*7 modules width
- Extensive real time measurements
- Identify energy savings opportunties with precision accuracy of Class 1.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | 3 phase, 125A | |
| Length | 126 mm | |
| Width | 69.3 mm | |
| Height | 103.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90283090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |