A9MEM3155 | Schneider Electric
Electric meter, 3 phase, 63 A, (L x W x H) 69 x 90 x 95 mm, A9MEM3155
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
310.2568 € *
Available in 3 Days: 164 pcs. - if ordered today
Energy meter, A9MEM3155, Schneider Electric
Features
- Simple energy monitoring compatible with Building management systems
- Compact size of 18mm*5 modules width
- Modbus 485 communication port and digital output for remote monitoring
- Identify energy savings opportunties with precision accuracy of Class 1.0
Applications
- Multi-tariff
- Sub billing
- Partial meter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | 3 phase, 63 A | |
| Length | 69 mm | |
| Width | 90 mm | |
| Height | 95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90283090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |