A9MEM2050 | Schneider Electric
Electric meter, direct measurement to 45 A, S0 pulse output, (L x W x H) 63 x 17.5 x 90 mm, A9MEM2050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.5921 € *
Standard delivery time from the manufacturer is: 1 Week
AC meter, A9MEM2050, Schneider Electric
Features
- Energy meter for different applications
- Compact size 17.5mm width requires smaller foot print in panel
- Modbus RS-485 communication port and pulse output for remote monitoring
- Identify energy savings opportunties with precision accuracy of Class 1.0
- Collect and analyze energy consumption data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | direct measurement to 45 A, S0 pulse output | |
| Length | 63 mm | |
| Width | 17.5 mm | |
| Height | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90283011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |