EVP2CNS321C4 | Schneider Electric

Charging cable, 4 m, type 2 to open end, 1 phase, 32 A, 240 V, EVP2CNS321C4

Order No.: 02P5788
EAN: 3606485435572
MPN:
EVP2CNS321C4
Series: EVlink Wallbox
EVP2CNS321C4 Schneider Electric eMobility Charging Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
431.375 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
431.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
431.375 €
Technical specifications
Filter Property Value
Connection (1) type 2
Connection (2) open end
Number of phases 1
Cable length 4 m
Colour black
Rated current 32 A
Rated voltage 240 V
Logistics
Property Value
Customs tariff number 85444290
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes