EVP2CNS161C4 | Schneider Electric
Charging cable, 4 m, type 2 to open end, 1 phase, 16 A, 240 V, EVP2CNS161C4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
345.10 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | type 2 | |
| Connection (2) | open end | |
| Number of phases | 1 | |
| Cable length | 4 m | |
| Colour | black | |
| Rated current | 16 A | |
| Rated voltage | 240 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |