EVP1CNX32322 | Schneider Electric
Charging cable, 10 m, type 2 to type 2, 3 phase, 32 A, 415 V, EVP1CNX32322
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
679.4186 € *
Standard delivery time from the manufacturer is: 1 Week
Charging cable, EVP1CNX32322, Schneider Electric
EVlink - Charging cable T2-T2, 22 kW- 3 phase (32 A), 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | type 2 | |
| Connection (2) | type 2 | |
| Number of phases | 3 | |
| Cable length | 10 m | |
| Colour | gray | |
| Rated current | 32 A | |
| Rated voltage | 415 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |