EVP1CNS32322 | Schneider Electric
Charging cable, 5 m, type 2 to type 2, 3 phase, 32 A, 415 V, EVP1CNS32322
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
550.0061 € *
Available in 3 Days: 2 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | type 2 | |
| Connection (2) | type 2 | |
| Number of phases | 3 | |
| Cable length | 5 m | |
| Colour | black | |
| Rated current | 32 A | |
| Rated voltage | 415 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |