EVP1CNL32122 | Schneider Electric
Charging cable, 7 m, type 2 to type 2, 1 phase, 32 A, 240 V, EVP1CNL32122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
490.6846 € *
Available in 3 Days: 2 pcs. - if ordered today
Charging cable, EVP1CNL32122, Schneider Electric
EVlink - Charging cable T2-T2, 7.4 kW-1 phase (32 A) 7 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | type 2 | |
| Connection (2) | type 2 | |
| Number of phases | 1 | |
| Cable length | 7 m | |
| Colour | gray | |
| Rated current | 32 A | |
| Rated voltage | 240 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |