ZB6AS934 | Schneider Electric
Emergency stop, key unlocking, mounting Ø 16 mm, unlit, ZB6AS934
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8111 € *
Standard delivery time from the manufacturer is: 1 Week
Front element, ZB6AS934, Schneider Electric
This Harmony ZB6AS934 is a red diameter 30mm Emergency stop push button head, trigger and latching key release. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | key unlocking | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Installation diameter | 16 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |