ZB6AS834 | Schneider Electric
Emergency stop, rotary release, mounting Ø 16 mm, unlit, ZB6AS834
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7905 € *
Available in 3 Days: 578 pcs. - if ordered today
Front element, ZB6AS834, Schneider Electric
This Harmony ZB6AS834 is a red diameter 30mm Emergency stop push button head, trigger and latching turn release. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Installation diameter | 16 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |