ZB5AX84 | Schneider Electric
Emergency stop, pull release, mounting Ø 22 mm, unlit, ZB5AX84
NCNR (non cancelable / non returnable)
Emergency stop head, ZB5AX84, SCHNEIDER
The ZB5AX84 is an emergency stop / shutdown 60 mm mushroom red button head operates with a latched push-pull mechanism. This emergency stop / shutdown button head also called EMS (Emergency Machine Stop) and EMO (Emergency Off) provides an ergonomic interface for controlling your machines. It is easily installed on compatible complete emergency stop and switching off pushbuttons. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 60mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66.
Features
- Wide modular range to suit machines and operator safety
- Ergonomic design for emergency actuation in several environments
- Designed to fit in a 22mm cut-out or Harmony XAPK control station ensuring compatibility with pre-existing machinery
- Illuminated types to improve operator efficiency by reducing production downtime
| Filter | Property | Value |
|---|---|---|
| Resetting | pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Installation diameter | 22 mm | |
| Height | 60 mm | |
| Degree of protection (IP) | IP66/IP69K |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |