ZB5AS84W3B | Schneider Electric
Emergency stop, rotary release, mounting Ø 22 mm, illuminated, white/red, 24 V, ZB5AS84W3B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.9348 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
43.93 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9348 €
5 pcs.
42.7448 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated emergency stop, ZB5AS84W3B, Schneider Electric
This emergency stop / shutdown button head is easily combined with contact blocks and installed into standard 22mm diameter cut-outs. It comes with antimicrobial characteristics. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 32mm red square push button. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67, IP69 / IP69K, making it ideal for operation in harsh environments.
Features
- Plastic bezel
- Wide range of operating temperature from -40°C to 70°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | Yes | |
| Colour of the LED | white/red | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22 mm | |
| Height | 60 mm | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K | |
| Rated voltage | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |