ZB5AS84W00 | Schneider Electric
Emergency stop, rotary release, mounting Ø 22 mm, unlit, ZB5AS84W00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2415 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2415 €
3 pcs.
20.3133 €
5 pcs.
19.1947 €
7 pcs.
18.2070 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, ZB5AS84W00, Schneider Electric
This emergency stop / shutdown button head is easily combined with contact blocks and installed into standard 22 mm diameter cut-outs. It comes with antimicrobial characteristics. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 32mm red square push button. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67, IP69 / IP69K, making it ideal for operation in harsh environments.
Features
- Wide modular range to suit machines and operator safety.
- Designed to fit in a 22 mm cut-out or Harmony XAPK control station ensuring compatibility with pre-existing machinery.
- Illuminated types to improve operator efficiency by reducing production downtime.
- Ergonomic design for emergency actuation in several environments
- Large set of accessories : circular legends, illuminated legend rings for harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Installation diameter | 22 mm | |
| Height | 60 mm | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |