ZB4BS844S71 | Schneider Electric
Emergency stop, rotary release, mounting Ø 22 mm, unlit, ZB4BS844S71
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0741 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.07 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0741 €
3 pcs.
22.0626 €
5 pcs.
20.8488 €
10 pcs.
19.7778 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop button, ZB4BS844S71, Schneider Electric
Emergency stop button, D=40, tamper-proof, made of metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22 mm | |
| Height | 40 mm | |
| Degree of protection (IP) | IP66/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |