ZA2BS934 | Schneider Electric
Emergency stop, key unlocking, mounting Ø 22 mm, unlit, ZA2BS934
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.7319 € *
Standard delivery time from the manufacturer is: 1 Week
Emergency stop pushbutton head, ZA2BS934, SCHNEIDER
The ZA2BS934 is a red diameter 30mm Emergency stop, switching off head trigger and latching key release. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | key unlocking | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Installation diameter | 22 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |