ZA2BS844 | Schneider Electric
Emergency stop, rotary release, mounting Ø 22 mm, unlit, ZA2BS844
NCNR (non cancelable / non returnable)
Emergency stop pushbutton head, ZA2BS844, SCHNEIDER
The ZA2BS844 is an emergency stop / shutdown 40mm mushroom red push-button head operates with a latched turn to release mechanism. This emergency stop button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is clearly distinguishable visually at a distance thanks to a prominent 40mm mushroom shape. Its schematic is clearly distinguishable thanks to clear colors, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh (heavy) environments.
Features
- Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists
- Designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery
- Latched emergency stop mechanism for maximum safety of operators
- Suitable for installation in harsh environment or outdoor applications due to IP65 protection rating
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22 mm | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |