XB7ES545P | Schneider Electric
Emergency stop, rotary release, mounting Ø 22 mm, unlit, 1 Form A (N/O) + 1 Form B (N/C), XB7ES545P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5025 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.50 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5025 €
3 pcs.
22.4672 €
5 pcs.
21.2296 €
10 pcs.
20.1348 €
*incl. VAT plus shipping costs
Subject to prior sale
Monolithic pushbutton, XB7ES545P, SCHNEIDER
The XB7ES545P is an emergency stop mushroom head push button is part of the range diameter 22mm plastic, Harmony XB7 monolithic. It has a a circular head shape, and is supplied with a turn to release red mushroom, diameter 40mm, unmarked. It features 1 NO + 1 NC slow break contacts and screw-clamp terminals connection type. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Installation diameter | 22 mm | |
| Height | 40 mm | |
| Degree of protection (IP) | IP20/IP54 | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |