XB6ETN521P | Schneider Electric
Emergency stop, turn/pull release, mounting Ø 32 mm, unlit, 2 Form B (N/C), XB6ETN521P
NCNR (non cancelable / non returnable)
Pushbutton head, XB6ETN521P, SCHNEIDER
The XB6ETN521P is a complete emergency stop push button is part of the range diameter 16mm plastic, Harmony XB6 monolithic. It has a circular head shape, with a turn/pull to release mushroom, diameter 32mm, with trigger action. It features 2 NC slow break contacts and faston connection type. Its reduced diameter 16mm makes it suitable to applications where less space is available for mounting, like small machines and control panels. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65.
Features
- Circular head
- Compact size
- CE approved
| Filter | Property | Value |
|---|---|---|
| Resetting | turn/pull release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 32 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 2 Form B (N/C) |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |