XB6AS8349B | Schneider Electric
Emergency stop, rotary release, mounting Ø 16 mm, unlit, 1 Form A (N/O) + 2 Form B (N/C), XB6AS8349B
NCNR (non cancelable / non returnable)
Emergency stop pushbutton, XB6AS8349B, SCHNEIDER
The XB6AS8349B is a complete emergency stop push button that is part of the range diameter 16mm plastic, Harmony XB6 modular. It has a circular head shape, with a turn to release mushroom, diameter 30mm, with trigger action and mechanical latching. It features 1 NO + 2 NC slow break contacts and faston connection type. Its reduced diameter 16mm makes it suitable to applications where less space is available for mounting, like small machines and control panels. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65.
Features
- Circular head
- Compact size
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Height | 30 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |