XB5AS84W3B41 | Schneider Electric
Emergency stop, rotary release, mounting Ø 22 mm, illuminated, LED: 2, white/red, 1 Form A (N/O) + 2 Form B (N/C), XB5AS84W3B41
NCNR (non cancelable / non returnable)
Illuminated emergency stop, XB5AS84W3B41, Schneider Electric
This emergency stop / shutdown button, also called EMS (Emergency Machine Stop) and EMO (Emergency Off) is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It comes with antimicrobial characteristics. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments.
Features
- Wide modular range to suit machines and operator safety
- Designed to fit in a 22mm cut-out or Harmony XAPK control station ensuring compatibility with pre-existing machinery
- Illuminated types to improve operator efficiency by reducing production downtime
- Ergonomic design for emergency actuation in several environments
- Large set of accessories : circular legends, illuminated legend rings for harsh environments
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | Yes | |
| Number of LEDs | 2 | |
| Colour of the LED | white/red | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22 mm | |
| Height | 60 mm | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K | |
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |