XB4BT845 | Schneider Electric
Emergency stop, pull release, mounting Ø 22 mm, unlit, 1 Form A (N/O) + 1 Form B (N/C), XB4BT845
NCNR (non cancelable / non returnable)
Emergency stop pushbutton, XB4BT845, SCHNEIDER
The XB4BT845 combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap fit head and body that can be tightened with a single screw but still ensuring an easy and yet secure mounting. The contacts can be used for low load electrical contact and high power applications. Shake proof connection screws make periodic retightening unnecessary. A complete set of accessories to provide a solution for applications where exposure to high pressure cleaning, dust and extreme temperatures is an everyday occurrence.
Features
- Wide modular range to suit machines and operator safety
- Ergonomic design for emergency actuation in several environments
| Filter | Property | Value |
|---|---|---|
| Resetting | pull release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22 mm | |
| Height | 47 mm | |
| Degree of protection (IP) | IP66/IP69K | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |